
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 9dBi |
Packaging Bag | Termination N Type Female |
Part Status Obsolete | Mounting Type Bracket Mount |
RF Family/Standard Cellular, General ISM | Height (Max) 26.500" (673.10mm) |
Frequency Group Wide Band | Applications GSM, ISM, RFID, WLAN |
Frequency (Center/Band) 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,61000 € | 95,61 € |
| Unit Price without VAT: | 95,61000 € |
|---|---|
| Unit Price with VAT: | 113,77590 € |

