
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 57.480" (1460.00mm) | |
Applications | GSM, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,63000 € | 178,63 € |
| 10 | 152,50300 € | 1.525,03 € |
| 25 | 145,98000 € | 3.649,50 € |
| Unit Price without VAT: | 178,63000 € |
|---|---|
| Unit Price with VAT: | 212,56970 € |


