
HG908PCR-NF | |
|---|---|
DigiKey Part Number | 5073-HG908PCR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG908PCR-NF |
Description | ANTFLAT PATCH 900MHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID Flat Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Panel |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 8dBi |
Packaging Bag | Features Cable - 304.8mm |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, General ISM | Mounting Type Wall Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.100" (27.94mm) |
Frequency (Center/Band) 910MHz | Applications GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID |
Frequency Range 860MHz ~ 960MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,66000 € | 118,66 € |
| 10 | 100,99400 € | 1.009,94 € |
| Unit Price without VAT: | 118,66000 € |
|---|---|
| Unit Price with VAT: | 141,20540 € |

