RF ANTENNA GSM, ISM, LoRa, LPWAN Flat Patch SMA Male Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG908PCL-SM

DigiKey Part Number
5073-HG908PCL-SM-ND
Manufacturer
Manufacturer Product Number
HG908PCL-SM
Description
ANTFLAT PATCH 900MHZ 8DBI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, LoRa, LPWAN Flat Patch SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
860MHz ~ 960MHz
Manufacturer
L-com
Antenna Type
Flat Patch
Series
Number of Bands
1
Packaging
Bag
Gain
8dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Mounting Type
Wall Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
1.100" (27.94mm)
Frequency (Center/Band)
910MHz
Applications
GSM, ISM, LoRa, LPWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1109,08000 €109,08 €
1092,28600 €922,86 €
Manufacturers Standard Package
Unit Price without VAT:109,08000 €
Unit Price with VAT:129,80520 €