
HG908PCL-NF | |
|---|---|
DigiKey Part Number | 5073-HG908PCL-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG908PCL-NF |
Description | ANTFLAT PATCH 900MHZ 8DBI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID Flat Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Panel |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 8dBi |
Packaging Bag | Features Cable - 304.8mm |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, General ISM | Mounting Type Wall Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.100" (27.94mm) |
Frequency (Center/Band) 910MHz | Applications GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID |
Frequency Range 860MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,21000 € | 108,21 € |
| 10 | 91,21600 € | 912,16 € |
| 25 | 86,97280 € | 2.174,32 € |
| 100 | 82,31040 € | 8.231,04 € |
| Unit Price without VAT: | 108,21000 € |
|---|---|
| Unit Price with VAT: | 128,76990 € |

