RF ANTENNA GSM, ISM, WLAN Flat Patch Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG908P-RTP

DigiKey Part Number
5073-HG908P-RTP-ND
Manufacturer
Manufacturer Product Number
HG908P-RTP
Description
ANTFLAT PATCH 900MHZ 8DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Flat Patch Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
8dBi
Part Status
Active
Termination
Connector
RF Family/Standard
Cellular, General ISM, WiFi
Mounting Type
Through Hole
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
1.200" (30.48mm)
Frequency (Center/Band)
915MHz
Applications
GSM, ISM, WLAN
Frequency Range
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1138,48000 €138,48 €
10117,49500 €1.174,95 €
25112,25760 €2.806,44 €
Manufacturers Standard Package
Unit Price without VAT:138,48000 €
Unit Price with VAT:164,79120 €