
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1.22m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, ISM, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,85000 € | 143,85 € |
| 10 | 122,01100 € | 1.220,11 € |
| 25 | 116,55880 € | 2.913,97 € |
| Unit Price without VAT: | 143,85000 € |
|---|---|
| Unit Price with VAT: | 171,18150 € |

