
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 910MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | IPX, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.060" (1.52mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,66000 € | 24,66 € |
| 10 | 19,91200 € | 199,12 € |
| 25 | 18,72360 € | 468,09 € |
| 100 | 17,41790 € | 1.741,79 € |
| 250 | 16,79552 € | 4.198,88 € |
| 500 | 16,42052 € | 8.210,26 € |
| Unit Price without VAT: | 24,66000 € |
|---|---|
| Unit Price with VAT: | 29,34540 € |

