RF ANTENNA WLAN Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG9010DPU

DigiKey Part Number
5073-HG9010DPU-ND
Manufacturer
Manufacturer Product Number
HG9010DPU
Description
ANTOMNI DUAL SLANT 10 DBI 900 MH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.7
Series
Gain
8.5dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
WiFi
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Ingress Protection
IP55
Frequency (Center/Band)
876MHz
Mounting Type
Mast Mount
Frequency Range
824MHz ~ 928MHz
Height (Max)
47.800" (121.41cm)
Antenna Type
Whip, Straight
Applications
WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.162,09000 €1.162,09 €
Manufacturers Standard Package
Unit Price without VAT:1.162,09000 €
Unit Price with VAT:1.382,88710 €