RF ANTENNA ISM, WLAN Parabolic Grid N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG8915EG

DigiKey Part Number
5073-HG8915EG-ND
Manufacturer
Manufacturer Product Number
HG8915EG
Description
ANTGRID 824-960MHZ 15DBI
Customer Reference
Detailed Description
RF ANTENNA ISM, WLAN Parabolic Grid N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Parabolic Grid
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
15dBi
Part Status
Obsolete
Power - Max
100 W
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
892MHz
Height (Max)
23.600" (599.44mm)
Frequency Range
824MHz ~ 960MHz
Applications
ISM, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.