
HG821-3PUSQ-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG821-3PUSQ-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG821-3PUSQ-100IPEX |
Description | ANT PCB 850/900/1800/1900/2100MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90900 € | 29,09 € |
| 25 | 2,67760 € | 66,94 € |
| 100 | 2,42340 € | 242,34 € |
| 250 | 2,30228 € | 575,57 € |
| 500 | 2,22926 € | 1.114,63 € |
| 1.000 | 2,16916 € | 2.169,16 € |
| 2.500 | 2,10571 € | 5.264,28 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

