
HG821-03PU-GPS | |
|---|---|
DigiKey Part Number | 5073-HG821-03PU-GPS-ND |
Manufacturer | |
Manufacturer Product Number | HG821-03PU-GPS |
Description | ANT PCB GPS/GSM 850/900/1575/180 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS PCB Trace IPX, U.FL Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.588GHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2dBi, 5dBic, 3dBi | |
Features | Cable - 99.06mm, LNA, Filter | |
Termination | IPX, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.400" (10.15mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,42800 € | 160,70 € |
| 100 | 5,89620 € | 589,62 € |
| 250 | 5,64272 € | 1.410,68 € |
| 500 | 5,48996 € | 2.744,98 € |
| 1.000 | 5,36423 € | 5.364,23 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

