
HG819-00PU2-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG819-00PU2-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG819-00PU2-100IPEX |
Description | ANT PCB 850/900/1800/1900MHZ 0DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.475GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0dBi, 0dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24310 € | 224,31 € |
| 250 | 2,12948 € | 532,37 € |
| 500 | 2,06104 € | 1.030,52 € |
| 1.000 | 2,00469 € | 2.004,69 € |
| 2.500 | 1,94522 € | 4.863,05 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

