
HG74208FPPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG74208FPPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG74208FPPR-NF |
Description | 698 MHZ - 4200 MHZ, INDOOR 4G/5G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE Module N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 1.94GHz, 2.45GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi, 6dBi, 7dBi, 7.5dBi, 8.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 2.360" (59.94mm) | |
Applications | 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,57000 € | 109,57 € |
| 10 | 92,36500 € | 923,65 € |
| 25 | 88,06800 € | 2.201,70 € |
| 100 | 83,34670 € | 8.334,67 € |
| Unit Price without VAT: | 109,57000 € |
|---|---|
| Unit Price with VAT: | 130,38830 € |

