Parametric Equivalent

HG74207XXPPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG74207XXPPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG74207XXPPR-NF |
Description | INDOOR PANEL ANTENNA, 7 DBI, 698 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Panel 4.3/10 - Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.349GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.310" (84.07mm) | |
Applications | 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,21000 € | 511,21 € |
| 10 | 447,57400 € | 4.475,74 € |
| Unit Price without VAT: | 511,21000 € |
|---|---|
| Unit Price with VAT: | 608,33990 € |


