
HG74206SQCUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG74206SQCUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG74206SQCUPR-NF |
Description | INDOOR SQUARE CEILING OMNI ANTEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.8 |
Series | Gain 5dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Ceiling Mount |
Frequency (Center/Band) 2.449GHz | Height (Max) 0.590" (14.99mm) |
Frequency Range 698MHz ~ 4.2GHz | Applications 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM51251 | Fairview Microwave | 0 | 5328-FM51251-ND | 130,10000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,91000 € | 112,91 € |
| 10 | 95,77000 € | 957,70 € |
| Unit Price without VAT: | 112,91000 € |
|---|---|
| Unit Price with VAT: | 134,36290 € |


