
HG74206DPSQCUPR-4F | |
|---|---|
DigiKey Part Number | 5073-HG74206DPSQCUPR-4F-ND |
Manufacturer | |
Manufacturer Product Number | HG74206DPSQCUPR-4F |
Description | INDOOR SQUARE CEILING OMNI ANTEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female (2) Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.8 |
Series | Gain 5dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination 4.3/10 - Female (2) |
Frequency Group Wide Band | Mounting Type Ceiling Mount |
Frequency (Center/Band) 2.449GHz | Height (Max) 0.390" (9.91mm) |
Frequency Range 698MHz ~ 4.2GHz | Applications 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Antenna Type Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,46000 € | 153,46 € |
| 10 | 130,55600 € | 1.305,56 € |
| 25 | 124,83840 € | 3.120,96 € |
| Unit Price without VAT: | 153,46000 € |
|---|---|
| Unit Price with VAT: | 182,61740 € |

