RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE Module 4.3/10 - Female (2) Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG74206DPCUPR-4310F

DigiKey Part Number
5073-HG74206DPCUPR-4310F-ND
Manufacturer
Manufacturer Product Number
HG74206DPCUPR-4310F
Description
698 MHZ - 4200 MHZ, INDOOR 4G/5G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE Module 4.3/10 - Female (2) Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
L-com
VSWR
1.8
Series
Gain
1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Cellular
Termination
4.3/10 - Female (2)
Frequency Group
Wide Band
Mounting Type
Ceiling Mount
Frequency (Center/Band)
752MHz, 883MHz, 1.45GHz, 2.205GHz, 3.75GHz
Height (Max)
0.710" (18.03mm)
Frequency Range
698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz
Applications
5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1128,20000 €128,20 €
10108,52800 €1.085,28 €
25103,61920 €2.590,48 €
Manufacturers Standard Package
Unit Price without VAT:128,20000 €
Unit Price with VAT:152,55800 €