
HG74206CUPR-4310F | |
|---|---|
DigiKey Part Number | 5073-HG74206CUPR-4310F-ND |
Manufacturer | |
Manufacturer Product Number | HG74206CUPR-4310F |
Description | 698 MHZ - 4200 MHZ, INDOOR 4G/5G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE Module 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.45GHz, 2.195GHz, 3.75GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.670" (17.02mm) | |
Applications | 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,01000 € | 27,01 € |
| 10 | 21,86300 € | 218,63 € |
| 25 | 20,57720 € | 514,43 € |
| 100 | 19,16470 € | 1.916,47 € |
| 250 | 18,49148 € | 4.622,87 € |
| Unit Price without VAT: | 27,01000 € |
|---|---|
| Unit Price with VAT: | 32,14190 € |

