
HG74205QPCUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG74205QPCUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG74205QPCUPR-NF |
Description | INDOOR CEILING OMNI ANTENNA, 5 D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female (4) Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.349GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.940" (23.88mm) | |
Applications | 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,31000 € | 215,31 € |
| 10 | 184,70000 € | 1.847,00 € |
| 25 | 177,05840 € | 4.426,46 € |
| Unit Price without VAT: | 215,31000 € |
|---|---|
| Unit Price with VAT: | 256,21890 € |

