
HG74205QPCUPR-4310F | |
|---|---|
DigiKey Part Number | 5073-HG74205QPCUPR-4310F-ND |
Manufacturer | |
Manufacturer Product Number | HG74205QPCUPR-4310F |
Description | INDOOR CEILING OMNI ANTENNA, 5 D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female (4) Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.8 |
Series | Gain 4.5dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination 4.3/10 - Female (4) |
Frequency Group Wide Band | Mounting Type Ceiling Mount |
Frequency (Center/Band) 2.349GHz | Height (Max) 0.940" (23.88mm) |
Frequency Range 698MHz ~ 4GHz | Applications 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Antenna Type Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,28000 € | 227,28 € |
| 10 | 195,28600 € | 1.952,86 € |
| 25 | 187,30040 € | 4.682,51 € |
| Unit Price without VAT: | 227,28000 € |
|---|---|
| Unit Price with VAT: | 270,46320 € |

