
HG72714P-090 | |
|---|---|
DigiKey Part Number | 5073-HG72714P-090-ND |
Manufacturer | |
Manufacturer Product Number | HG72714P-090 |
Description | ANTPNL 700-2700MHZ 14DBI 90? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Wi-Fi Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 1.6, 1.7 | |
Return Loss | - | |
Gain | 13dBi, 14dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 61.693" (156.70cm) | |
Applications | 802.11b/g, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,26000 € | 753,26 € |
| 10 | 665,08600 € | 6.650,86 € |
| Unit Price without VAT: | 753,26000 € |
|---|---|
| Unit Price with VAT: | 896,37940 € |

