
HG72712P-120 | |
|---|---|
DigiKey Part Number | 5073-HG72712P-120-ND |
Manufacturer | |
Manufacturer Product Number | HG72712P-120 |
Description | ANTPNL 700-2700MHZ 12DB 120? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, AWS, LTE, PCS, Wi-Fi Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 12dBi, 12dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.300" (160.02mm) | |
Applications | 802.11b/g, AWS, LTE, PCS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,68000 € | 609,68 € |
| 10 | 536,01700 € | 5.360,17 € |
| Unit Price without VAT: | 609,68000 € |
|---|---|
| Unit Price with VAT: | 725,51920 € |

