
HG72708XWPPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG72708XWPPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG72708XWPPR-NF |
Description | ANTPNL 700-2700MHZ 8DBI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, AWS, DAS, LTE, PCS Panel N Type Female (2) Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.7, 1.8 |
Series | Gain 7.5dBi, 8.4dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 355.6mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Mounting Type Wall Mount |
Frequency (Center/Band) 829MHz, 2.205GHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications 802.11b/g, AWS, DAS, LTE, PCS |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,82000 € | 305,82 € |
| Unit Price without VAT: | 305,82000 € |
|---|---|
| Unit Price with VAT: | 363,92580 € |

