
HG72706DPCUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG72706DPCUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG72706DPCUPR-NF |
Description | ANTCEILING 700-2700MHZ 3/6DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, AWS, DAS, LTE, PCS Module N Type Female (2) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5, 1.6, 1.8 | |
Return Loss | - | |
Gain | 3.5dBi, 6.1dBi | |
Power - Max | 50 W | |
Features | Cable - 279.4mm | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.800" (45.72mm) | |
Applications | 802.11a/b/g/n, AWS, DAS, LTE, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,36000 € | 187,36 € |
| 10 | 160,16100 € | 1.601,61 € |
| 25 | 153,37200 € | 3.834,30 € |
| Unit Price without VAT: | 187,36000 € |
|---|---|
| Unit Price with VAT: | 222,95840 € |

