
HG72704CU-RSP | |
|---|---|
DigiKey Part Number | 5073-HG72704CU-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG72704CU-RSP |
Description | ANTCEILING 700-2700MHZ 4DBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, AWS, DAS, IoT, LoRa, LPWAN, LTE, LTE-M, NB-IoT, PCS Module RP-SMA Ceiling Mount |
Datasheet | Datasheet |
Category | Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz |
Manufacturer L-com | Antenna Type Module |
Series | Number of Bands 2 |
Packaging Bag | Termination RP-SMA |
Part Status Active | Mounting Type Ceiling Mount |
RF Family/Standard Cellular, WiFi | Height (Max) 3.400" (86.36mm) |
Frequency Group Wide Band | Applications 802.11a/b/g, AWS, DAS, IoT, LoRa, LPWAN, LTE, LTE-M, NB-IoT, PCS |
Frequency (Center/Band) 829MHz, 2.205GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,57000 € | 48,57 € |
| 10 | 40,01500 € | 400,15 € |
| 25 | 37,88040 € | 947,01 € |
| 100 | 35,53480 € | 3.553,48 € |
| Unit Price without VAT: | 48,57000 € |
|---|---|
| Unit Price with VAT: | 57,79830 € |

