
HG72704CU-NF | |
|---|---|
DigiKey Part Number | 5073-HG72704CU-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG72704CU-NF |
Description | ANTCEILING 700-2700MHZ 4DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, LoRa, LPWAN, LTE Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz |
Manufacturer L-com | Antenna Type Module |
Series | Number of Bands 2 |
Packaging Bag | Termination N Type Female |
Part Status Active | Mounting Type Ceiling Mount |
RF Family/Standard Cellular, WiFi | Height (Max) 3.400" (86.36mm) |
Frequency Group Wide Band | Applications 802.11b/g, LoRa, LPWAN, LTE |
Frequency (Center/Band) 829MHz, 2.205GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,23000 € | 61,23 € |
| 10 | 50,78800 € | 507,88 € |
| 25 | 49,61920 € | 1.240,48 € |
| Unit Price without VAT: | 61,23000 € |
|---|---|
| Unit Price with VAT: | 72,86370 € |

