
HG72703UR-NMOW | |
|---|---|
DigiKey Part Number | 5073-HG72703UR-NMOW-ND |
Manufacturer | |
Manufacturer Product Number | HG72703UR-NMOW |
Description | ANTOMNI 700-2700MHZ 3DBI WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, LTE Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 2 |
Series | Gain 3dBi, 3dBi |
Packaging Bag | Termination NMO |
Part Status Active | Mounting Type Magnetic |
RF Family/Standard Cellular | Height (Max) 3.800" (96.52mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications LoRa, LPWAN, LTE |
Frequency (Center/Band) 700MHz, 850MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,44000 € | 76,44 € |
| 10 | 63,82100 € | 638,21 € |
| 25 | 60,67080 € | 1.516,77 € |
| 100 | 57,20870 € | 5.720,87 € |
| Unit Price without VAT: | 76,44000 € |
|---|---|
| Unit Price with VAT: | 90,96360 € |

