
HG72703MGURB-RTP | |
|---|---|
DigiKey Part Number | 5073-HG72703MGURB-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG72703MGURB-RTP |
Description | ANTMAGMT 700-2700 MHZ BLK RTP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, DAS, LTE, PCS Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 2 |
Series | Gain 3dBi, 3dBi |
Packaging Bag | Features Cable - 3.05m |
Part Status Active | Termination RP-TNC |
RF Family/Standard Cellular | Mounting Type Magnetic |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.800" (96.52mm) |
Frequency (Center/Band) 700MHz, 850MHz | Applications AWS, DAS, LTE, PCS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 € | 116,75 € |
| 10 | 99,25200 € | 992,52 € |
| Unit Price without VAT: | 116,75000 € |
|---|---|
| Unit Price with VAT: | 138,93250 € |

