
HG72703MGURB-RSP | |
|---|---|
DigiKey Part Number | 5073-HG72703MGURB-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG72703MGURB-RSP |
Description | ANTMAGMT 700-2700 MHZ BLK RSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, PCS Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 2 |
Series | Gain 3dBi, 3dBi |
Packaging Bag | Features Cable - 3.05m |
Part Status Active | Termination RP-SMA |
RF Family/Standard Cellular | Mounting Type Magnetic |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.700" (119.38mm) |
Frequency (Center/Band) 700MHz, 850MHz | Applications LTE, PCS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,20000 € | 128,20 € |
| 10 | 109,70100 € | 1.097,01 € |
| Unit Price without VAT: | 128,20000 € |
|---|---|
| Unit Price with VAT: | 152,55800 € |

