
HG727-03FPU-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG727-03FPU-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG727-03FPU-100IPEX |
Description | ANT PCB 698-960/1710-2170/2300-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain 1dBi, 2.5dBi, 5dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination I-PEX |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Applications General Purpose |
Antenna Type PCB Trace |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,21900 € | 42,19 € |
| 25 | 3,90160 € | 97,54 € |
| 100 | 3,56010 € | 356,01 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

