
HG72107U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG72107U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG72107U-PRO |
Description | ANTOMNI 700-2100MHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, LTE, PCS Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 2 |
Series | VSWR 1.8 |
Packaging Bag | Gain 4dBi, 7dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 829MHz, 1.94GHz | Height (Max) 40.551" (1030.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications AWS, LTE, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,83000 € | 304,83 € |
| 10 | 263,50400 € | 2.635,04 € |
| 25 | 253,18760 € | 6.329,69 € |
| Unit Price without VAT: | 304,83000 € |
|---|---|
| Unit Price with VAT: | 362,74770 € |

