
HG700DPU11-4F-R | |
|---|---|
DigiKey Part Number | 5073-HG700DPU11-4F-R-ND |
Manufacturer | |
Manufacturer Product Number | HG700DPU11-4F-R |
Description | 694-960 MHZ, OMNIDIRECTIONAL ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 4.3/10 - Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 10.4dBi, 11dBi, 11.4dBi |
Packaging Bulk | Power - Max 250 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination 4.3/10 - Female (2) |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 742MHz, 840MHz, 925MHz | Height (Max) 90.197" (229.10cm) |
Frequency Range 694MHz ~ 790MHz, 790MHz ~ 890MHz, 890MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.774,29000 € | 1.774,29 € |
| Unit Price without VAT: | 1.774,29000 € |
|---|---|
| Unit Price with VAT: | 2.111,40510 € |

