
HG65806DPCUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG65806DPCUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG65806DPCUPR-NF |
Description | 617 MHZ - 6000 MHZ, INDOOR 5G MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE Module N Type Female (2) Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 € | 56,48 € |
| 10 | 46,73900 € | 467,39 € |
| 25 | 44,30600 € | 1.107,65 € |
| 100 | 41,63250 € | 4.163,25 € |
| Unit Price without VAT: | 56,48000 € |
|---|---|
| Unit Price with VAT: | 67,21120 € |

