Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2, 2.5 |
Series | Gain 6dBi, 7dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 788.5MHz, 2.755GHz | Height (Max) 19.600" (497.84mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 3.8GHz | Applications 5G, LTE |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,32000 € | 330,32 € |
| 10 | 300,60300 € | 3.006,03 € |
| Unit Price without VAT: | 330,32000 € |
|---|---|
| Unit Price with VAT: | 393,08080 € |