
HG62703UW-NM | |
|---|---|
DigiKey Part Number | 5073-HG62703UW-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG62703UW-NM |
Description | ANTOMNI 615-2700, 0-3.5 DBI, NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.652GHz | |
Frequency Range | 615MHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.400" (187.96mm) | |
Applications | 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 10 | 29,07000 € | 290,70 € |
| 25 | 27,44000 € | 686,00 € |
| 100 | 25,64810 € | 2.564,81 € |
| 250 | 24,79408 € | 6.198,52 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 42,35210 € |

