
HG62703UW-NF | |
|---|---|
DigiKey Part Number | 5073-HG62703UW-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG62703UW-NF |
Description | ANTOMNI 615-2700, 0-3.5 DBI, NF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.657GHz | |
Frequency Range | 615MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.200" (182.88mm) | |
Applications | 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 10 | 27,68100 € | 276,81 € |
| 25 | 26,11720 € | 652,93 € |
| 100 | 24,39760 € | 2.439,76 € |
| 250 | 23,57792 € | 5.894,48 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

