Parametric Equivalent

HG5971-17XP-065-2NF | |
|---|---|
DigiKey Part Number | 5073-HG5971-17XP-065-2NF-ND |
Manufacturer | |
Manufacturer Product Number | HG5971-17XP-065-2NF |
Description | 5925-7125MHZ, 17DBI, 65-DEGREE + |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16ax, IoT, OFDMA, Wi-Fi, WLAN Sector N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.525GHz | |
Frequency Range | 5.925GHz ~ 7.125GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | 802.16ax, IoT, OFDMA, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,21000 € | 462,21 € |
| 10 | 403,76000 € | 4.037,60 € |
| Unit Price without VAT: | 462,21000 € |
|---|---|
| Unit Price with VAT: | 550,02990 € |


