
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.787GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 32.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 17.100" (434.34mm) | |
Applications | ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,54000 € | 608,54 € |
| 10 | 534,84800 € | 5.348,48 € |
| Unit Price without VAT: | 608,54000 € |
|---|---|
| Unit Price with VAT: | 724,16260 € |

