RF ANTENNA ISM, WLAN Dish N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5829D

DigiKey Part Number
5073-HG5829D-ND
Manufacturer
Manufacturer Product Number
HG5829D
Description
ANTDISH 5.8GHZ 29DBI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, WLAN Dish N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dish
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
29dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
General ISM, WiFi
Termination
N Type Female
Frequency Group
SHF (f > 4GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
5.787GHz
Applications
ISM, WLAN
Frequency Range
5.725GHz ~ 5.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1442,34000 €442,34 €
10409,44600 €4.094,46 €
Manufacturers Standard Package
Unit Price without VAT:442,34000 €
Unit Price with VAT:526,38460 €