
HG5816SXP-090 | |
|---|---|
DigiKey Part Number | 5073-HG5816SXP-090-ND |
Manufacturer | |
Manufacturer Product Number | HG5816SXP-090 |
Description | ANTPANEL 5.1-5.8GHZ 16DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 16dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.400" (60.96mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,70000 € | 196,70 € |
| 10 | 168,35300 € | 1.683,53 € |
| 25 | 161,27680 € | 4.031,92 € |
| Unit Price without VAT: | 196,70000 € |
|---|---|
| Unit Price with VAT: | 234,07300 € |

