
HG5814P-120 | |
|---|---|
DigiKey Part Number | 5073-HG5814P-120-ND |
Manufacturer | |
Manufacturer Product Number | HG5814P-120 |
Description | ANTPANEL 5.8GHZ 14DBI 120? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM, Wi-Fi, WiMax, WLAN Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.787GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | 802.11a, ISM, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,97000 € | 374,97 € |
| 10 | 343,79500 € | 3.437,95 € |
| Unit Price without VAT: | 374,97000 € |
|---|---|
| Unit Price with VAT: | 446,21430 € |

