
HG5813DP-180 | |
|---|---|
DigiKey Part Number | 5073-HG5813DP-180-ND |
Manufacturer | |
Manufacturer Product Number | HG5813DP-180 |
Description | ANTPANEL 5GHZ 13DBI 180? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN Sector N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Sector |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.8 |
Packaging Bag | Gain 13dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 5.375GHz | Height (Max) 36.200" (919.48mm) |
Frequency Range 4.9GHz ~ 5.85GHz | Applications 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,73000 € | 700,73 € |
| 10 | 665,15600 € | 6.651,56 € |
| Unit Price without VAT: | 700,73000 € |
|---|---|
| Unit Price with VAT: | 833,86870 € |

