
HG5811UDT-PRO | |
|---|---|
DigiKey Part Number | 5073-HG5811UDT-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG5811UDT-PRO |
Description | ANTOMNI 5.8GHZ 11DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM Whip, Straight N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.787GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 27.600" (701.04mm) | |
Applications | 802.11a, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 € | 166,72 € |
| 10 | 142,08900 € | 1.420,89 € |
| 25 | 135,94160 € | 3.398,54 € |
| Unit Price without VAT: | 166,72000 € |
|---|---|
| Unit Price with VAT: | 198,39680 € |

