
HG5809U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG5809U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG5809U-PRO |
Description | ANTOMNI 5.8GHZ 9DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM, Wi-Fi Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.787GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 22.000" (558.80mm) | |
Applications | 802.11a, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,17000 € | 159,17 € |
| 10 | 135,49900 € | 1.354,99 € |
| 25 | 129,58960 € | 3.239,74 € |
| Unit Price without VAT: | 159,17000 € |
|---|---|
| Unit Price with VAT: | 189,41230 € |

