RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5412U

DigiKey Part Number
5073-HG5412U-ND
Manufacturer
Manufacturer Product Number
HG5412U
Description
ANTOMNI 5.4 GHZ 12DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
12dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
WiFi
Termination
N Type Female
Frequency Group
SHF (f > 4GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
5.597GHz
Height (Max)
29.000" (736.60mm)
Frequency Range
5.47GHz ~ 5.725GHz
Applications
802.11a, Wi-Fi, WiMax, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 131
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1162,21000 €162,21 €
10141,04800 €1.410,48 €
Manufacturers Standard Package
Unit Price without VAT:162,21000 €
Unit Price with VAT:193,02990 €