
HG5158DP-13U | |
|---|---|
DigiKey Part Number | 5073-HG5158DP-13U-ND |
Manufacturer | |
Manufacturer Product Number | HG5158DP-13U |
Description | ANTOMNI 5.1-5.8GHZ 13DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 13dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 23.600" (599.44mm) |
Frequency Range 5.15GHz ~ 5.85GHz | Applications 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,00000 € | 364,00 € |
| 10 | 316,03500 € | 3.160,35 € |
| 25 | 304,06280 € | 7.601,57 € |
| Unit Price without VAT: | 364,00000 € |
|---|---|
| Unit Price with VAT: | 433,16000 € |

