
HG5158DP-10U | |
|---|---|
DigiKey Part Number | 5073-HG5158DP-10U-ND |
Manufacturer | |
Manufacturer Product Number | HG5158DP-10U |
Description | ANTOMNI 5.1-5.8GHZ 10DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 19.700" (500.38mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,31000 € | 285,31 € |
| 10 | 246,43500 € | 2.464,35 € |
| 25 | 236,73400 € | 5.918,35 € |
| Unit Price without VAT: | 285,31000 € |
|---|---|
| Unit Price with VAT: | 339,51890 € |

