
HG5158-9XP | |
|---|---|
DigiKey Part Number | 5073-HG5158-9XP-ND |
Manufacturer | |
Manufacturer Product Number | HG5158-9XP |
Description | 5150 MHZ TO 5935 MHZ FLAT PANEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/h/p/n/ac/ax, Wi-Fi Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 1.8, 2.5, 4.8 |
Series | Gain 7.5dBi, 9.2dBi, 7.7dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 4.65GHz, 5.5GHz, 6.25GHz | Mounting Type Bracket Mount |
Frequency Range 4.4GHz ~ 4.9GHz, 4.9GHz ~ 6.1GHz, 6.1GHz ~ 6.4GHz | Height (Max) 3.940" (100.08mm) |
Antenna Type Panel | Applications 802.11a/h/p/n/ac/ax, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 16,30600 € | 163,06 € |
| 25 | 15,30440 € | 382,61 € |
| 100 | 14,20340 € | 1.420,34 € |
| 250 | 13,67868 € | 3.419,67 € |
| 500 | 13,36246 € | 6.681,23 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |

