
HG5158-16XP-090 | |
|---|---|
DigiKey Part Number | 5073-HG5158-16XP-090-ND |
Manufacturer | |
Manufacturer Product Number | HG5158-16XP-090 |
Description | ANTPANEL 5.1-5.8GHZ 16DBI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN Sector N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Sector |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.8 |
Packaging Bag | Gain 16dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 2.500" (63.50mm) |
Frequency Range 5.1GHz ~ 5.85GHz | Applications 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,78000 € | 290,78 € |
| 10 | 262,59400 € | 2.625,94 € |
| Unit Price without VAT: | 290,78000 € |
|---|---|
| Unit Price with VAT: | 346,02820 € |

